EP20K200RC240-2X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: €73.44000
Datasheet
APEX-20K® Field Programmable Gate Array (FPGA) IC 174 106496 8320 240-BFQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K200RC240-2X

DigiKey Part Number
EP20K200RC240-2X-ND
Manufacturer
Manufacturer Product Number
EP20K200RC240-2X
Description
IC FPGA 174 I/O 240RQFP
Customer Reference
Detailed Description
APEX-20K® Field Programmable Gate Array (FPGA) IC 174 106496 8320 240-BFQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
832
Number of Logic Elements/Cells
8320
Total RAM Bits
106496
Number of I/O
174
Number of Gates
526000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
240-RQFP (32x32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes