Similar

EP20K200EFC484-2X | |
|---|---|
DigiKey Part Number | 544-1098-ND |
Manufacturer | |
Manufacturer Product Number | EP20K200EFC484-2X |
Description | IC FPGA 376 I/O 484FBGA |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 376 106496 8320 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K200EFC484-2X Models |
Category | Number of I/O 376 |
Mfr | Number of Gates 526000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 832 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 8320 | Base Product Number |
Total RAM Bits 106496 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC3S1400A-4FGG484C | AMD | 308 | 122-1550-ND | €175.01000 | Similar |




