EP20K200EFC484-1X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 308
Unit Price: €175.01000
Datasheet
APEX-20KE® Field Programmable Gate Array (FPGA) IC 376 106496 8320 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K200EFC484-1X

DigiKey Part Number
544-1097-ND
Manufacturer
Manufacturer Product Number
EP20K200EFC484-1X
Description
IC FPGA 376 I/O 484FBGA
Customer Reference
Detailed Description
APEX-20KE® Field Programmable Gate Array (FPGA) IC 376 106496 8320 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP20K200EFC484-1X Models
Product Attributes
Filter Similar Products
Category
Number of I/O
376
Mfr
Number of Gates
526000
Series
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
832
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
8320
Base Product Number
Total RAM Bits
106496
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC3S1400A-4FGG484CAMD308122-1550-ND€175.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes