Cyclone® Field Programmable Gate Array (FPGA) IC 185 92160 5980 240-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1C6Q240C8

DigiKey Part Number
544-1085-ND
Manufacturer
Manufacturer Product Number
EP1C6Q240C8
Description
IC FPGA 185 I/O 240QFP
Customer Reference
Detailed Description
Cyclone® Field Programmable Gate Array (FPGA) IC 185 92160 5980 240-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
EP1C6Q240C8 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
92160
Mfr
Number of I/O
185
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
598
Supplier Device Package
240-PQFP (32x32)
Number of Logic Elements/Cells
5980
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.