
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7 ns | |
Voltage Supply - Internal | 1.71V ~ 1.89V | |
Number of Logic Elements/Blocks | 2210 | |
Number of Macrocells | 1700 | |
Number of I/O | 271 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 324-LBGA | |
Supplier Device Package | 324-FBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | €35.60298 | €2,990.65 |
| Unit Price without VAT: | €35.60298 |
|---|---|
| Unit Price with VAT: | €42.72358 |



