Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 296 2500000 2912-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ST250EY3F55E3XG

DigiKey Part Number
544-1ST250EY3F55E3XG-ND
Manufacturer
Manufacturer Product Number
1ST250EY3F55E3XG
Description
IC FPGA 296 I/O 2912BGA
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 296 2500000 2912-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Cells
2500000
Mfr
Number of I/O
296
Series
Voltage - Supply
0.82V ~ 0.88V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
312500
Supplier Device Package
2912-FBGA, FC (55x55)
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
Tray
QuantityUnit PriceExt Price
3€33,331.07333€99,993.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€33,331.07333
Unit Price with VAT:€39,997.28800