
1SG250HU2F50E1VGAS | |
|---|---|
DigiKey Part Number | 544-1SG250HU2F50E1VGAS-ND |
Manufacturer | |
Manufacturer Product Number | 1SG250HU2F50E1VGAS |
Description | IC FPGA 704 I/O 2397BGA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 704 2500000 2397-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of Logic Elements/Cells 2500000 |
Mfr | Number of I/O 704 |
Series | Voltage - Supply 0.77V ~ 0.97V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 312500 | Supplier Device Package 2397-FBGA, FC (50x50) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €20,332.12000 | €60,996.36 |
| Unit Price without VAT: | €20,332.12000 |
|---|---|
| Unit Price with VAT: | €24,398.54400 |

