New at DigiKey
MAX® 10 Field Programmable Gate Array (FPGA) IC 56 387072 8000 81-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08SLV81C8G

DigiKey Part Number
544-10M08SLV81C8GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10M08SLV81C8G
Description
FPGA MAX10 56 I/O 81WLCSP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 56 387072 8000 81-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
56
Voltage - Supply
0.95V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
81-VBGA, WLCSP (4.5x4.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€23.08911€23,089.11
Manufacturers Standard Package
Unit Price without VAT:€23.08911
Unit Price with VAT:€27.70693