
SH03-5,00 | |
|---|---|
DigiKey Part Number | SH03-5,00-ND |
Manufacturer | |
Manufacturer Product Number | SH03-5,00 |
Description | PCBPLUG 5MMPS 3P12A300VGRN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Altech Corporation | Wire Gauge or Range - AWG 14-30 AWG |
Series | Wire Gauge or Range - mm² 4mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 3 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7.5mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 16A | Insulation Height 0.610" (15.49mm) |
Voltage - IEC 450 V | Base Product Number |
Current - UL 12 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.24090 | €124.09 |
| Unit Price without VAT: | €1.24090 |
|---|---|
| Unit Price with VAT: | €1.48908 |

