


RSR-06DCS | |
|---|---|
DigiKey Part Number | RSR-06DCS-ND |
Manufacturer | |
Manufacturer Product Number | RSR-06DCS |
Description | RELAY GEN PURPOSE SPDT 6A 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 4.5 VDC |
Packaging Bulk | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, cURus |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1500VA, 180W | Coil Resistance 212 Ohms |
Coil Current 28.3 mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.19000 | €5.19 |
| Unit Price without VAT: | €5.19000 |
|---|---|
| Unit Price with VAT: | €6.22800 |

