
PSD-10012 | |
|---|---|
DigiKey Part Number | 1920-PSD-10012-ND |
Manufacturer | |
Manufacturer Product Number | PSD-10012 |
Description | AC/DC DIN RAIL SUPPLY 12V 85W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 7.1A |
Datasheet | Datasheet |
Category | Power (Watts) 85W |
Manufacturer Altech Corporation | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 2.32" L x 2.76" W x 3.66" H (59.0mm x 70.0mm x 93.0mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Standard Number 60950-1; 62368-1; UL 508 |
Current - Output (Max) 7.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.27000 | €57.27 |
| Unit Price without VAT: | €57.27000 |
|---|---|
| Unit Price with VAT: | €68.72400 |

