



PDSH06-5,08 | |
|---|---|
DigiKey Part Number | 1920-1337-ND |
Manufacturer | |
Manufacturer Product Number | PDSH06-5,08 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 250 V |
Manufacturer Altech Corporation | Current - UL 12 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -30°C ~ 105°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Interlocking (Side) |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon |
Termination Style Solder | Contact Tail Length 0.161" (4.10mm) |
Mounting Type Through Hole | Insulation Height 0.935" (23.74mm) |
Current - IEC 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.10000 | €4.10 |
| Unit Price without VAT: | €4.10000 |
|---|---|
| Unit Price with VAT: | €4.92000 |

