
MVS1323-3,81-H | |
|---|---|
DigiKey Part Number | 1920-MVS1323-3,81-H-ND |
Manufacturer | |
Manufacturer Product Number | MVS1323-3,81-H |
Description | PCB TERM BLK, 3.81MM, 23 POLE, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Category | Wire Gauge 16-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 23 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel, Galvanized |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 150 V | Screw Thread M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.21570 | €721.57 |
| Unit Price without VAT: | €7.21570 |
|---|---|
| Unit Price with VAT: | €8.65884 |

