Image for MV471-15,24-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV471-15,24-H

DigiKey Part Number
1920-MV471-15,24-H-ND
Manufacturer
Manufacturer Product Number
MV471-15,24-H
Description
PCB TERM BLK, 15.24MM, 1 POLE, T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Termination
Screw - Rising Cage Clamp
Manufacturer
Altech Corporation
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 130°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
1
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Vertical with Board
Clamp Material - Plating
Copper Alloy - Nickel Plated
Current
30 A
Screw Material - Plating
Steel, Galvanized
Voltage
600 V
Torque - Screw
0.8 Nm (7.1 Lb-In)
Wire Gauge
10-30 AWG
Screw Thread
M3
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€0.54390€54.39
Manufacturers Standard Package
Unit Price without VAT:€0.54390
Unit Price with VAT:€0.65268