Parametric Equivalent

MV1310-3,5-V-L | |
|---|---|
DigiKey Part Number | 1920-MV1310-3,5-V-L-ND |
Manufacturer | |
Manufacturer Product Number | MV1310-3,5-V-L |
Description | PCB TERM BLK, 3.50MM, 10 POLE, F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Category | Wire Gauge 16-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 10 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 12 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVS1310-3,5-V-L | Altech Corporation | 0 | 1920-MVS1310-3,5-V-L-ND | €2.52420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.85570 | €285.57 |
| Unit Price without VAT: | €2.85570 |
|---|---|
| Unit Price with VAT: | €3.42684 |

