
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MT8/V-71-80 | |
|---|---|
DigiKey Part Number | MT8/V-71-80-ND |
Manufacturer | |
Manufacturer Product Number | MT8/V-71-80 |
Description | MARKING TAG SET MT8 100 TAGS IMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For DIN Rail and Panel Mount Terminal Blocks |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 71 through 80 | |
Pitch | - | |
For Use With/Related Products | DIN Rail and Panel Mount Terminal Blocks | |
Color | White | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| PCN Packaging | new part labels 05/FEB/2025 |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 3926.90.9989 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.43280 | €743.28 |
| Unit Price without VAT: | €7.43280 |
|---|---|
| Unit Price with VAT: | €8.91936 |
Additional Resources
| Attribute | Description |
|---|---|
| Manufacturer Standard Package | 100 |

