Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ML253-5-D-P | |
|---|---|
DigiKey Part Number | 1920-ML253-5-D-P-ND |
Manufacturer | |
Manufacturer Product Number | ML253-5-D-P |
Description | PCB TERM BLK, 5.00MM, 3 POLE, SI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ML253-5-D-LC | Altech Corporation | 0 | 1920-ML253-5-D-LC-ND | €1.13035 | Parametric Equivalent |
| ML253-5-D-LI | Altech Corporation | 0 | 1920-ML253-5-D-LI-ND | €1.25785 | Parametric Equivalent |
| ML253-5-S-LC | Altech Corporation | 0 | 1920-ML253-5-S-LC-ND | €1.13035 | Parametric Equivalent |
| ML253-5-S-LI | Altech Corporation | 0 | 1920-ML253-5-S-LI-ND | €1.25785 | Parametric Equivalent |
| ML253-5-S-P | Altech Corporation | 0 | 1920-ML253-5-S-P-ND | €1.16435 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.16435 | €232.87 |
| Unit Price without VAT: | €1.16435 |
|---|---|
| Unit Price with VAT: | €1.39722 |

