FII2606 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €6.91820

Parametric Equivalent


Phoenix Contact
In Stock: 609
Unit Price: €0.41000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 21.045
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 20.117
Unit Price: €0.10000
Datasheet
Image for FII2606 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII2606

DigiKey Part Number
1920-FII2606-ND
Manufacturer
Manufacturer Product Number
FII2606
Description
WIRE CONNECTOR, 26AWG/0.14SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
26 AWG (0.14mm²)
Length - Overall
10.00mm
Length - Pin
6.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€31.99888€15,999.44
Manufacturers Standard Package
Unit Price without VAT:€31.99888
Unit Price with VAT:€38.39866