



F31S13A | |
|---|---|
DigiKey Part Number | 1920-2221-ND |
Manufacturer | |
Manufacturer Product Number | F31S13A |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Panel Mount, Flange, Angled |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Flange, Angled |
Manufacturer Altech Corporation | Termination Screw |
Packaging Bulk | Features Chemical Resistant, Cover, Impact Resistant, Push-Twist Lock |
Part Status Active | Panel Cutout Dimensions Rectangular - 97.00mm x 80.00mm |
Connector Style Pin and Sleeve (2P3W) | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets | Ingress Protection IP44 |
Current Rating (Amps) 20A | Approval Agency cULus |
Voltage Rating 120VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.91000 | €34.91 |
| Unit Price without VAT: | €34.91000 |
|---|---|
| Unit Price with VAT: | €41.89200 |


