Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXDL2.5/BL | |
|---|---|
DigiKey Part Number | 1920-CXDL2.5/BL-ND |
Manufacturer | |
Manufacturer Product Number | CXDL2.5/BL |
Description | DIN TERM BLK, SPRING, DBL LEVEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 12-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 4 | Color Black |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDL2.5 | Altech Corporation | 5 | 1920-CPDL2.5-ND | €2.40000 | Parametric Equivalent |
| CPDL2.5/BL | Altech Corporation | 0 | 1920-CPDL2.5/BL-ND | €2.63460 | Parametric Equivalent |
| CPDL2.5/BU | Altech Corporation | 0 | 1920-CPDL2.5/BU-ND | €2.63460 | Parametric Equivalent |
| CPDL2.5/DB | Altech Corporation | 0 | 1920-CPDL2.5/DB-ND | €2.63460 | Parametric Equivalent |
| CPDL2.5/G | Altech Corporation | 0 | 1920-CPDL2.5/G-ND | €2.63460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €2.28620 | €114.31 |
| Unit Price without VAT: | €2.28620 |
|---|---|
| Unit Price with VAT: | €2.74344 |




