




CPSTG1.5/4 | |
|---|---|
DigiKey Part Number | 1920-CPSTG1.5/4-ND |
Manufacturer | |
Manufacturer Product Number | CPSTG1.5/4 |
Description | DIN TERM BLK, PUSH-IN, SENSOR & |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 13.5 A |
Manufacturer Altech Corporation | Voltage - IEC 250V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 150V |
Part Status Active | Wire Gauge or Range - AWG 14-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 4 | Features LED Indicator |
Number of Levels 3; 1 Grounded | Color Gray |
Terminal - Width 3.5mm | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Termination Style Push In, Spring | Stripping Length 8mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €6.68880 | €334.44 |
| Unit Price without VAT: | €6.68880 |
|---|---|
| Unit Price with VAT: | €8.02656 |

