




CP6/10 | |
|---|---|
DigiKey Part Number | 1920-CP6/10-ND |
Manufacturer | |
Manufacturer Product Number | CP6/10 |
Description | DIN TERM BLK, PUSH-IN, FEED-THRU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 44 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Stripping Length 12mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.35000 | €3.35 |
| Unit Price without VAT: | €3.35000 |
|---|---|
| Unit Price with VAT: | €4.02000 |

