
9914-0800 | |
|---|---|
DigiKey Part Number | 1920-1417-ND |
Manufacturer | |
Manufacturer Product Number | 9914-0800 |
Description | SENSOR PROX INDUCTVE 2.5-5MM CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" ~ 0.197" (2.5mm ~ 5mm) IP67, NEMA 1,3,4,6,12,13 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Altech Corporation | Material - Body Nickel-Plated Brass |
Packaging Bulk | Voltage - Supply 18V ~ 30V |
Part Status Active | Termination Style Cable Leads |
Sensor Type Inductive | Operating Temperature -25°C ~ 70°C |
Sensing Distance 0.098" ~ 0.197" (2.5mm ~ 5mm) | Ingress Protection IP67, NEMA 1,3,4,6,12,13 |
Output Type Analog Voltage | Indicator No Indicator |
Response Frequency 100Hz | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €228.83000 | €228.83 |
| Unit Price without VAT: | €228.83000 |
|---|---|
| Unit Price with VAT: | €274.59600 |

