
601.8119.045 | |
|---|---|
DigiKey Part Number | 1920-1221-ND |
Manufacturer | |
Manufacturer Product Number | 601.8119.045 |
Description | INTERLOCK SOLENOID RELEASE 4PST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 4PST-2NO/2NC |
Datasheet | Datasheet |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Altech Corporation | Holding Force 153kgf |
Series | Actuator Type Panel Disconnect |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Features Manual Override |
Type Solenoid Release | Conduit Thread Size M20 x3 |
Circuit 4PST-2NO/2NC | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 2.5A (AC) | Ingress Protection IP67 - Dust Tight, Waterproof |
Voltage Rating 230VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €385.59000 | €385.59 |
| Unit Price without VAT: | €385.59000 |
|---|---|
| Unit Price with VAT: | €462.70800 |

