Image for 5309 625 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5309 625

DigiKey Part Number
5309625-ND
Manufacturer
Manufacturer Product Number
5309 625
Description
CABLE GLAND 7-16MM M25 POLYAMIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Light Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.394" (10.00mm)
Manufacturer
Altech Corporation
Panel Hole Size
0.984" (25.0mm)
Packaging
Bulk
Material
Polyamide (PA6), Nylon 6
Part Status
Active
Color
Light Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.276" (7.00mm)
Operating Temperature
-25°C ~ 100°C
Outside Cable Diameter (Max)
0.630" (16.00mm)
Base Product Number
Thread Size
M25x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 25
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€1.80160€45.04
Manufacturers Standard Package
Unit Price without VAT:€1.80160
Unit Price with VAT:€2.16192