
3PLBR5L-110 | |
|---|---|
DigiKey Part Number | 3PLBR5L-110-ND |
Manufacturer | |
Manufacturer Product Number | 3PLBR5L-110 |
Description | LED PNL IND AMB 29.80MM SRW TER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 110V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Altech Corporation | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 29.80mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Amber | Termination Style Screw Terminal |
Lens Color Amber | Ingress Protection IP65 |
Ratings AC | Base Product Number |
Voltage 110V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.33000 | €12.33 |
| Unit Price without VAT: | €12.33000 |
|---|---|
| Unit Price with VAT: | €14.79600 |

