3D13UM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €60.67000

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €60.67000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3D13UM

DigiKey Part Number
3D13UM-ND
Manufacturer
Manufacturer Product Number
3D13UM
Description
3D13UM 13A CIRCUIT BREAKER D CHA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 13A 480 V AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
480 V
Manufacturer
Altech Corporation
Voltage Rating - DC
80 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA, UL508, VDE
Breaker Type
Thermal Magnetic
Base Product Number
Current Rating (Amps)
13A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3B13UMAltech Corporation03B13UM-ND€60.67000Parametric Equivalent
3C13UMAltech Corporation03C13UM-ND€60.67000Parametric Equivalent
Available To Order
Factory Stock: 18
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€60.67000€60.67
Manufacturers Standard Package
Unit Price without VAT:€60.67000
Unit Price with VAT:€72.80400