Parametric Equivalent

39.8561 | |
|---|---|
DigiKey Part Number | 1920-39.8561-ND |
Manufacturer | |
Manufacturer Product Number | 39.8561 |
Description | PCB TERMINAL PUSH-IN 11 POLE, 7. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Altech Corporation | Wire Gauge 8-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Gray |
Positions Per Level 11 | Operating Temperature -30°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy |
Current 35 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2491710000 | Weidmüller | 0 | 281-2491710000-ND | €17.77800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €12.76540 | €638.27 |
| Unit Price without VAT: | €12.76540 |
|---|---|
| Unit Price with VAT: | €15.31848 |


