Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2Z40UM | |
|---|---|
DigiKey Part Number | 2Z40UM-ND |
Manufacturer | |
Manufacturer Product Number | 2Z40UM |
Description | 2Z40UM 40A CIRCUIT BREAKER Z CHA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 480 V AC 60 V DC Lever DIN Rail |
Category | Voltage Rating - AC 480 V |
Manufacturer Altech Corporation | Voltage Rating - DC 60 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL508 |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 40A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2B40UM | Altech Corporation | 0 | 2B40UM-ND | €45.96000 | Parametric Equivalent |
| 2C40UM | Altech Corporation | 0 | 2C40UM-ND | €45.96000 | Parametric Equivalent |
| 2D40UM | Altech Corporation | 0 | 2D40UM-ND | €45.96000 | Parametric Equivalent |
| 2E40UM | Altech Corporation | 0 | 2E40UM-ND | €45.96000 | Parametric Equivalent |
| 2G40UM | Altech Corporation | 0 | 2G40UM-ND | €45.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.88000 | €79.88 |
| Unit Price without VAT: | €79.88000 |
|---|---|
| Unit Price with VAT: | €95.85600 |



