


2C6UM | |
|---|---|
DigiKey Part Number | 2C6UM-ND |
Manufacturer | |
Manufacturer Product Number | 2C6UM |
Description | 2C6UM 6A CIRCUIT BREAKER C CHAR2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 480 V AC 80 V DC Lever DIN Rail |
Category | Voltage Rating - AC 480 V |
Manufacturer Altech Corporation | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL508, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.46000 | €40.46 |
| Unit Price without VAT: | €40.46000 |
|---|---|
| Unit Price with VAT: | €48.55200 |

