2500.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €30.60480

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: €0.31056
Datasheet
Image for 2500.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500.0

DigiKey Part Number
2500.0-ND
Manufacturer
Manufacturer Product Number
2500.0
Description
CONN FERRULE 1AWG OLIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Olive Wire Ferrule Connector 1 AWG (50.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
1 AWG (50.00mm²)
Length - Overall
36.00mm
Length - Pin
20.00mm
Color
Olive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 750
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€1.91220€95.61
Manufacturers Standard Package
Unit Price without VAT:€1.91220
Unit Price with VAT:€2.29464