
200-906-01 | |
|---|---|
DigiKey Part Number | 200-906-01-ND |
Manufacturer | |
Manufacturer Product Number | 200-906-01 |
Description | BOX PLASTIC GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held X 3.350" (85.09mm) |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Ratings |
Part Status Active | Material Flammability Rating UL94 V-2 |
Container Type Box | Base Product Number |
Height 3.350" (85.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.03000 | €28.03 |
| Unit Price without VAT: | €28.03000 |
|---|---|
| Unit Price with VAT: | €33.63600 |

