
TFT20020 NA001 | |
|---|---|
DigiKey Part Number | TFT20020NA001-ND |
Manufacturer | |
Manufacturer Product Number | TFT20020 NA001 |
Description | TUBING 0.032" ID PTFE 1000' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.032" (0.81mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.064" (1.62mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €757.96000 | €757.96 |
| 2 | €697.12500 | €1,394.25 |
| 3 | €663.83667 | €1,991.51 |
| 5 | €658.27800 | €3,291.39 |
| Unit Price without VAT: | €757.96000 |
|---|---|
| Unit Price with VAT: | €909.55200 |

