
M9706060 BK199 | |
|---|---|
DigiKey Part Number | 216-M9706060BK199-ND |
Manufacturer | |
Manufacturer Product Number | M9706060 BK199 |
Description | MULTI-PAIR 12COND 16AWG BLK SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.580" (14.73mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 12 (6 Pair Twisted) | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0192" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.83766 | €3,837.66 |
| Unit Price without VAT: | €3.83766 |
|---|---|
| Unit Price with VAT: | €4.60519 |




