
M8746020 BK001 | |
|---|---|
DigiKey Part Number | 216-M8746020BK001-ND |
Manufacturer | |
Manufacturer Product Number | M8746020 BK001 |
Description | MULTI-PAIR 4COND 16AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0192" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.491" (12.47mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.80192 | €1,801.92 |
| Unit Price without VAT: | €1.80192 |
|---|---|
| Unit Price with VAT: | €2.16230 |




