Image for M8704080 BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8704080 BK002

DigiKey Part Number
216-M8704080BK002-ND
Manufacturer
Manufacturer Product Number
M8704080 BK002
Description
MULTI-PAIR 16COND 14AWG BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 90°C
Number of Conductors
16 (8 Pair Twisted)
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/0.0242"
Shield Material
Aluminum
Conductor Material
Copper, Bare
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.799" (20.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5.000€5.41924€27,096.20
Unit Price without VAT:€5.41924
Unit Price with VAT:€6.50309
Alternate Length
MULTI-PAIR 16COND 14AWG BLACK
In-Stock: 0
Unit Price: €7.10660
MULTI-PAIR 16COND 14AWG BLK SHLD
In-Stock: 0
Unit Price: €5.99148
MULTI-PAIR 16COND 14AWG
In-Stock: 0
Unit Price: €5.74390