
M4271 BK001 | |
|---|---|
DigiKey Part Number | M4271BK001-ND |
Manufacturer | |
Manufacturer Product Number | M4271 BK001 |
Description | CABLE TWINAXIAL 20AWG 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 1000.0' (304.80m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Alpha Wire | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Bare; Copper, Tinned |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Twinaxial | Dielectric Diameter 0.083" (2.11mm) |
Wire Gauge 20 AWG | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 7 Strands / 28 AWG | Shield Coverage 100%, 85% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -30°C ~ 75°C |
Jacket (Insulation) Diameter 0.330" (8.38mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.98126 | €4,906.30 |
| Unit Price without VAT: | €0.98126 |
|---|---|
| Unit Price with VAT: | €1.17751 |


