2 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39115 SL005

DigiKey Part Number
M39115SL005-ND
Manufacturer
Manufacturer Product Number
M39115 SL005
Description
CABLE 2CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.227" (5.77mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€149.12000€149.12
2€141.86000€283.72
3€137.76000€413.28
5€132.72800€663.64
7€129.49857€906.49
10€126.14500€1,261.45
25€125.54800€3,138.70
Manufacturers Standard Package
Unit Price without VAT:€149.12000
Unit Price with VAT:€178.94400
Alternate Length
CABLE 2COND 20AWG SHLD
In-Stock: 0
Unit Price: €1.02058
CABLE 2COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: €1.07716
CABLE 2COND 20AWG SHLD 3000'
In-Stock: 0
Unit Price: €1.35382