
M39109 BK199 | |
|---|---|
DigiKey Part Number | M39109BK199-ND |
Manufacturer | |
Manufacturer Product Number | M39109 BK199 |
Description | CABLE 2COND 18AWG BLK SHLD 3000' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Foil 3000' (914.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 3000' (914.4m) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Features Drain Wire |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0480" (1.219mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.287" (7.29mm) | Base Product Number |




