
M39076 SL005 | |
|---|---|
DigiKey Part Number | M39076SL005-ND |
Manufacturer | |
Manufacturer Product Number | M39076 SL005 |
Description | CABLE 3COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.92000 | €150.92 |
| 2 | €143.58500 | €287.17 |
| 3 | €139.43000 | €418.29 |
| 5 | €134.33800 | €671.69 |
| 7 | €131.06857 | €917.48 |
| 10 | €127.67300 | €1,276.73 |
| 25 | €127.18280 | €3,179.57 |
| Unit Price without VAT: | €150.92000 |
|---|---|
| Unit Price with VAT: | €181.10400 |




