M3821 BK005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 3
Unit Price: €599.56000
Datasheet
Image for M3821 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3821 BK005

DigiKey Part Number
M3821BK005-ND
Manufacturer
Manufacturer Product Number
M3821 BK005
Description
CABLE 25COND 18AWG BLACK 100'
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.657" (16.69mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 25COND 18AWG BLACK 500'
In-Stock: 0
Unit Price: €1,012.39000