
M33834 BK199 | |
|---|---|
DigiKey Part Number | M33834BK199-ND |
Manufacturer | |
Manufacturer Product Number | M33834 BK199 |
Description | CABLE 9COND 16AWG BLK SHLD 3000' |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 16 AWG Foil 3000' (914.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 3000' (914.4m) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Features Drain Wire |
Cable Type | Voltage 600 V |
Number of Conductors 9 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 7/0.0192" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.465" (11.81mm) | Base Product Number |




