15 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33415 SL005

DigiKey Part Number
M33415SL005-ND
Manufacturer
Manufacturer Product Number
M33415 SL005
Description
CABLE 15COND 20AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.362" (9.20mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2509
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€2.08070€208.07
200€1.97830€395.66
300€1.92037€576.11
500€1.84930€924.65
700€1.80366€1,262.56
1.000€1.75625€1,756.25
2.500€1.63892€4,097.30
5.000€1.62437€8,121.85
Manufacturers Standard Package
Unit Price without VAT:€2.08070
Unit Price with VAT:€2.49684
Alternate Length
CABLE 15COND 20AWG SLATE
In-Stock: 0
Unit Price: €2.54515
CABLE 15COND 20AWG SLATE
In-Stock: 0
Unit Price: €2.54508
CABLE 15COND 20AWG SLATE 3000'
In-Stock: 0
Unit Price: €2.77743