
M13302 SL002 | |
|---|---|
DigiKey Part Number | M13302SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13302 SL002 |
Description | CABLE 2COND 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2509 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €170.06000 | €170.06 |
| 2 | €161.78000 | €323.56 |
| 3 | €157.09333 | €471.28 |
| 5 | €151.34800 | €756.74 |
| 7 | €147.65857 | €1,033.61 |
| 10 | €144.55300 | €1,445.53 |
| Unit Price without VAT: | €170.06000 |
|---|---|
| Unit Price with VAT: | €204.07200 |




