3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13243 SL001

DigiKey Part Number
M13243SL001-ND
Manufacturer
Manufacturer Product Number
M13243 SL001
Description
CABLE 3COND 18AWG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.253" (6.43mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2093
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0330" (0.838mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€1.11364€1,113.64
Manufacturers Standard Package
Unit Price without VAT:€1.11364
Unit Price with VAT:€1.33637
Alternate Length
CABLE 3CON 18AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: €128.89000
CABLE 3CON 18AWG SLATE SHLD 500'
In-Stock: 3
Unit Price: €699.68000
CABLE 3COND 18AWG SHLD 3000'
In-Stock: 0
Unit Price: €1.86760