10 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1130 SL005

DigiKey Part Number
M1130SL005-ND
Manufacturer
Manufacturer Product Number
M1130 SL005
Description
CABLE 10COND 20AWG SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.375" (9.53mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2094
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€386.21000€386.21
10€335.06700€3,350.67
Manufacturers Standard Package
Unit Price without VAT:€386.21000
Unit Price with VAT:€463.45200
Alternate Length
CABLE 10COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price: €3,539.73000
CABLE 10COND 20AWG SHLD 500'
In-Stock: 0
Unit Price: €2,210.31000
CABLE 10COND 20AWG SHLD 3000'
In-Stock: 0
Unit Price: €5.48315