Cable Lacing White Variable 0.085" (2.16mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC140 WH088

DigiKey Part Number
LC140WH088-ND
Manufacturer
Manufacturer Product Number
LC140 WH088
Description
LACING TAPE WHITE 50LB 1500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Lacing White Variable 0.085" (2.16mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
1500'
Bundle Diameter
Variable
Width
0.085" (2.16mm)
Length - Actual
1500.00' (457.20m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant
Material
Polyamide (PA), Nylon; Fungistatic Synthetic Rubber Finish
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€129.79000€129.79
Manufacturers Standard Package
Unit Price without VAT:€129.79000
Unit Price with VAT:€155.74800