


HPP29 SL080 | |
|---|---|
DigiKey Part Number | HPP29SL080-ND |
Manufacturer | |
Manufacturer Product Number | HPP29 SL080 |
Description | HOLE PLUG 1.457" POLYAMIDE 6 GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.457" (37.01mm) Polyamide 6 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Polyamide 6 | |
Hole Diameter | 1.457" (37.01mm) | |
Flange Diameter | 1.732" (43.99mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €1.03200 | €10.32 |
| 25 | €0.96720 | €24.18 |
| 50 | €0.92120 | €46.06 |
| 100 | €0.87720 | €87.72 |
| 250 | €0.82220 | €205.55 |
| 500 | €0.78294 | €391.47 |
| 1.000 | €0.74555 | €745.55 |
| 2.500 | €0.69889 | €1,747.23 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.45200 |

