
HPP11 BK080 | |
|---|---|
DigiKey Part Number | HPP11BK080-ND |
Manufacturer | |
Manufacturer Product Number | HPP11 BK080 |
Description | HOLE PLUG 0.732" POLYAMIDE 6 BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.732" (18.59mm) Polyamide 6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Polyamide 6 | |
Hole Diameter | 0.732" (18.59mm) | |
Flange Diameter | 0.866" (22.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.41500 | €4.15 |
| 25 | €0.38840 | €9.71 |
| 50 | €0.36980 | €18.49 |
| 100 | €0.35210 | €35.21 |
| 250 | €0.33000 | €82.50 |
| 500 | €0.31424 | €157.12 |
| 1.000 | €0.29922 | €299.22 |
| 2.500 | €0.28048 | €701.20 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |


