
FSLV16 CL078 | |
|---|---|
DigiKey Part Number | FSLV16CL078-ND |
Manufacturer | |
Manufacturer Product Number | FSLV16 CL078 |
Description | SLDR SLEEVE WIRE-WIRE 0.28/0.3" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.280" (7.11mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.280" (7.11mm), 0.300" (7.62mm) | |
Length | 0.750" (19.05mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.71000 | €7.71 |
| 10 | €6.54900 | €65.49 |
| 25 | €6.13840 | €153.46 |
| 50 | €5.84540 | €292.27 |
| 100 | €5.56640 | €556.64 |
| 250 | €5.21800 | €1,304.50 |
| 500 | €4.96910 | €2,484.55 |
| 1.000 | €4.73219 | €4,732.19 |
| 2.500 | €4.47297 | €11,182.43 |
| Unit Price without VAT: | €7.71000 |
|---|---|
| Unit Price with VAT: | €9.25200 |

